5962R7801301KXC vs ELH0002H/883 feature comparison

5962R7801301KXC Anaren Microwave

Buy Now

ELH0002H/883

Part not found

Search for ELH0002H/883
Part Life Cycle Code Transferred
Ihs Manufacturer ANAREN INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Input Offset Voltage-Max 30000 µV
JESD-30 Code R-XBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-PRF-38534 Class K
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 2

Compare 5962R7801301KXC with alternatives