Part Details for 7801-301XC by MS Kennedy Corporation
Overview of 7801-301XC by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687301XC | Renesas Electronics Corporation | 16X16 PARALLEL CMOS MULTI | |
UPD780133GB-XXX-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780102MC(A)-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Part Details for 7801-301XC
7801-301XC CAD Models
7801-301XC Part Data Attributes
|
7801-301XC
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
7801-301XC
MS Kennedy Corporation
BUFFER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MS KENNEDY CORP | |
Package Description | , CAN8,.23 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Supplies | +-12 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 7801-301XC
This table gives cross-reference parts and alternative options found for 7801-301XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801-301XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R7801301KXC | MS Kennedy Corporation | Check for Price | Buffer Amplifier, 1 Func, Hybrid, CAN-8 | 7801-301XC vs 5962R7801301KXC |
5962R7801301KXA | MS Kennedy Corporation | Check for Price | Buffer Amplifier, 1 Func, Hybrid, CAN-8 | 7801-301XC vs 5962R7801301KXA |
MSK0002H | MS Kennedy Corporation | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | 7801-301XC vs MSK0002H |
HA2-5002-2 | Intersil Corporation | Check for Price | BUFFER AMPLIFIER, MBCY8 | 7801-301XC vs HA2-5002-2 |