Part Details for 5962R7801301KXC by Anaren Microwave
Overview of 5962R7801301KXC by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R7801301KXC
5962R7801301KXC CAD Models
5962R7801301KXC Part Data Attributes
|
5962R7801301KXC
Anaren Microwave
Buy Now
|
Compare Parts:
5962R7801301KXC
Anaren Microwave
Buffer Amplifier, 1 Func, CAN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-XBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962R7801301KXC
This table gives cross-reference parts and alternative options found for 5962R7801301KXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R7801301KXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0002H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | 5962R7801301KXC vs LH0002H |
LM102H/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962R7801301KXC vs LM102H/883 |
LM110H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | 5962R7801301KXC vs LM110H |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | 5962R7801301KXC vs 7801301XX |
ELH0002CH | Buffer Amplifier, 1 Func, Hybrid, MBCY8, | Elantec (RETIRED) | 5962R7801301KXC vs ELH0002CH |
LH0002H-MIL | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R7801301KXC vs LH0002H-MIL |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, CY-8 | Anaren Microwave | 5962R7801301KXC vs 7801301XX |
HA2-5002/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Intersil Corporation | 5962R7801301KXC vs HA2-5002/883 |
5962R7801301HXC | Buffer Amplifier, 1 Func, CAN-8 | Anaren Microwave | 5962R7801301KXC vs 5962R7801301HXC |
ELH0002H | Buffer Amplifier, 1 Func, Hybrid, MBCY8, | Elantec (RETIRED) | 5962R7801301KXC vs ELH0002H |