74LVCH16245AEV vs 74LVC16245ADL feature comparison

74LVCH16245AEV NXP Semiconductors

Buy Now Datasheet

74LVC16245ADL Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code BGA
Package Description VFBGA, BGA56,6X10,25
Pin Count 56
Manufacturer Package Code SOT702-1
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z
JESD-30 Code R-PBGA-B56 R-PDSO-G48
JESD-609 Code e0
Length 7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 2
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2
Number of Terminals 56 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SSOP
Package Equivalence Code BGA56,6X10,25 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 6 ns 4.5 ns
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.5 mm
Base Number Matches 3 3
Packing Method TUBE

Compare 74LVCH16245AEV with alternatives