74LVCH16245AEV vs 74LVC16245ABX feature comparison

74LVCH16245AEV NXP Semiconductors

Buy Now Datasheet

74LVC16245ABX Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code BGA
Package Description VFBGA, BGA56,6X10,25 HVQCCN,
Pin Count 56
Manufacturer Package Code SOT702-1
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B56 R-PQCC-N60
JESD-609 Code e0
Length 7 mm 6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 2
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 60
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Equivalence Code BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 6 ns 13.8 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.5 mm 4 mm
Base Number Matches 3 2

Compare 74LVCH16245AEV with alternatives

Compare 74LVC16245ABX with alternatives