74LVCH16245AEV vs 74LVT162245BDL,118 feature comparison

74LVCH16245AEV Philips Semiconductors

Buy Now Datasheet

74LVT162245BDL,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description FBGA, BGA56,6X10,25
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PBGA-B56 R-PDSO-G48
JESD-609 Code e0 e4
Max I(ol) 0.024 A 0.064 A
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA SSOP
Package Equivalence Code BGA56,6X10,25 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.5 ns 3.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position BOTTOM DUAL
Base Number Matches 3 2
Part Package Code SSOP
Pin Count 48
Manufacturer Package Code SOT370-1
Factory Lead Time 4 Weeks
Additional Feature WITH DIRECTION CONTROL
Family LVT
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Ports 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 6 mA
Propagation Delay (tpd) 3.9 ns
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare 74LVT162245BDL,118 with alternatives