74LVC3G17GT-G
vs
74LVC3G17GM,125
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SON, SOLCC8,.04,20
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-N8
R-PBCC-B8
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.024 A
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
VBCC
Package Equivalence Code
SOLCC8,.04,20
LCC8,.06SQ,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Prop. Delay@Nom-Sup
7.1 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
BUTT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
8
Manufacturer Package Code
SOT902-2
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-609 Code
e4
Length
1.95 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13.1 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
0.95 mm
Compare 74LVC3G17GT-G with alternatives
Compare 74LVC3G17GM,125 with alternatives
74LVC3G17GM,125 vs 74LVC3G17GM
74LVC3G17GM,125 vs 74LVC3G17GM,115
74LVC3G17GM,125 vs 935277249125
74LVC3G17GM,125 vs 74LVC3G17GT,115
74LVC3G17GM,125 vs 74LVC3G17DP
74LVC3G17GM,125 vs 935278935115
74LVC3G17GM,125 vs 74LVC3G17DP,125