74LVC3G17GM,115
vs
74LVC3G17GT-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Part Package Code
QFN
Package Description
VQCCN, LCC8,.06SQ,20
SON, SOLCC8,.04,20
Pin Count
8
Manufacturer Package Code
SOT902-2
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
S-PQCC-N8
R-PDSO-N8
JESD-609 Code
e4
Length
1.6 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
SON
Package Equivalence Code
LCC8,.06SQ,20
SOLCC8,.04,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.1 ns
7.1 ns
Propagation Delay (tpd)
13.1 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
Compare 74LVC3G17GM,115 with alternatives
74LVC3G17GM,115 vs 74LVC3G17GM
74LVC3G17GM,115 vs 74LVC3G17GM,125
74LVC3G17GM,115 vs 935277249125
74LVC3G17GM,115 vs 74LVC3G17GT,115
74LVC3G17GM,115 vs 74LVC3G17DP
74LVC3G17GM,115 vs 935278935115
74LVC3G17GM,115 vs 74LVC3G17DP,125
Compare 74LVC3G17GT-G with alternatives