74LVC3G17GM,115
vs
74LVC3G17DP,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
TSSOP
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, XQFN-8
3 MM, PLASTIC, SOT505-2, TSSOP-8
Pin Count
8
8
Manufacturer Package Code
SOT902-2
SOT505-2
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
S-PQCC-N8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
1.6 mm
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Equivalence Code
LCC8,.06SQ,20
TSSOP8,.16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
7.1 ns
Propagation Delay (tpd)
13.1 ns
13.1 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
3 mm
Base Number Matches
2
2
Compare 74LVC3G17GM,115 with alternatives
Compare 74LVC3G17DP,125 with alternatives
74LVC3G17DP,125 vs 74LVC3G17DP
74LVC3G17DP,125 vs 74HCT3G14DC
74LVC3G17DP,125 vs 74LVC3G34GM,125
74LVC3G17DP,125 vs 74LVC3GU04DP,125
74LVC3G17DP,125 vs 74HC3G34DP
74LVC3G17DP,125 vs 74HCT2G00DC
74LVC3G17DP,125 vs 74LVC3G34GD
74LVC3G17DP,125 vs 74LVC3G04GT
74LVC3G17DP,125 vs 74AUP2G32GT