74LVC1G17GW/C,125 vs NL17SZ17DFT2G-F22038 feature comparison

74LVC1G17GW/C,125 NXP Semiconductors

Buy Now Datasheet

NL17SZ17DFT2G-F22038 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code TSSOP
Package Description TSSOP, TSSOP5/6,.08 SC-70, 5 PIN
Pin Count 5
Manufacturer Package Code SOT353-1 419A-02
Reach Compliance Code unknown compliant
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-XDSO-G5
JESD-609 Code e3 e3
Length 2.05 mm 2 mm
Logic IC Type BUFFER BUFFER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Propagation Delay (tpd) 14 ns 15.5 ns
Qualification Status Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer onsemi
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 9.5 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVC1G17GW/C,125 with alternatives

Compare NL17SZ17DFT2G-F22038 with alternatives