NL17SZ17DFT2G-F22038
vs
74LVC1G34GW-Q100,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
NEXPERIA
Package Description
SC-70, 5 PIN
TSSOP,
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-XDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
15.5 ns
11 ns
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Rohs Code
Yes
HTS Code
8542.39.00.01
Screening Level
AEC-Q100
Temperature Grade
AUTOMOTIVE
Compare NL17SZ17DFT2G-F22038 with alternatives
Compare 74LVC1G34GW-Q100,125 with alternatives
74LVC1G34GW-Q100,125 vs SN74LVC1G17DCKT
74LVC1G34GW-Q100,125 vs 74LVC1G34GW,125
74LVC1G34GW-Q100,125 vs 74LVC1G17GW
74LVC1G34GW-Q100,125 vs SN74LVC1G17DCKR
74LVC1G34GW-Q100,125 vs 935270079125
74LVC1G34GW-Q100,125 vs 74LVC1G17GW/C,125
74LVC1G34GW-Q100,125 vs 74LVC1G17GW-Q100/CU
74LVC1G34GW-Q100,125 vs SN74LVC1G17MDCKREP
74LVC1G34GW-Q100,125 vs 74LVC1G34GW-Q100