74LVC1G17GW/C,125
vs
74LVC1G17GW-Q100/CU
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Part Package Code |
TSSOP
|
|
Package Description |
1.25 MM WIDTH, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
|
Pin Count |
5
|
|
Manufacturer Package Code |
SOT353-1
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
NEXPERIA
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Logic IC Type |
|
BUFFER
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74LVC1G17GW-Q100/CU with alternatives