74LV00PW,112
vs
74LV00DB,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP1
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
Pin Count
14
14
Manufacturer Package Code
SOT402-1
SOT337-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.006 A
0.006 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP14,.25
SSOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
18 ns
18 ns
Propagation Delay (tpd)
31 ns
31 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
5.3 mm
Base Number Matches
2
2
Compare 74LV00PW,112 with alternatives
Compare 74LV00DB,118 with alternatives
74LV00DB,118 vs SN74LV00ADBLE
74LV00DB,118 vs SN74LV00DB
74LV00DB,118 vs 74LV00DB,112
74LV00DB,118 vs N74LV00DB
74LV00DB,118 vs 74LV00DB-T
74LV00DB,118 vs SN74LV00ADBRG4
74LV00DB,118 vs 74LV00DB
74LV00DB,118 vs 935170130112
74LV00DB,118 vs SN74LV00ADBR