Part Details for 74LV00DB,118 by NXP Semiconductors
Overview of 74LV00DB,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV00DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV00DB,118-954-ND
|
DigiKey | IC GATE NAND Min Qty: 1803 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
85959783
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP T/R RoHS: Compliant Min Qty: 2206 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 74LV00DB - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1360 / $0.1600 | Buy Now |
Part Details for 74LV00DB,118
74LV00DB,118 CAD Models
74LV00DB,118 Part Data Attributes
|
74LV00DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV00DB,118
NXP Semiconductors
74LV00 - Quad 2-input NAND gate SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV00DB,118
This table gives cross-reference parts and alternative options found for 74LV00DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV00ADBRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 125 | 74LV00DB,118 vs SN74LV00ADBRG4 |
N74LV00DB-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | 74LV00DB,118 vs N74LV00DB-T |
SN74LV00ADBLE | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85 | 74LV00DB,118 vs SN74LV00ADBLE |
SN74LV00ADBR | Texas Instruments | $0.1201 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125 | 74LV00DB,118 vs SN74LV00ADBR |
935170130112 | Nexperia | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LV00DB,118 vs 935170130112 |
SN74LV00DB | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 | 74LV00DB,118 vs SN74LV00DB |
74LV00DB,118 | Nexperia | Check for Price | 74LV00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin | 74LV00DB,118 vs 74LV00DB,118 |
935170130118 | Nexperia | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LV00DB,118 vs 935170130118 |
74LV00DB | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | 74LV00DB,118 vs 74LV00DB |
N74LV00DB | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | 74LV00DB,118 vs N74LV00DB |