74AC174FC vs RM54AC174SFA feature comparison

74AC174FC Fairchild Semiconductor Corporation

Buy Now Datasheet

RM54AC174SFA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F16 R-GDFP-F16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Functions 1 6
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 12 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm 6.604 mm
fmax-Min 125 MHz 90 MHz
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Length 9.6645 mm
Moisture Sensitivity Level 1
Number of Bits 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare 74AC174FC with alternatives

Compare RM54AC174SFA with alternatives