Part Details for 74AC174FC by Fairchild Semiconductor Corporation
Overview of 74AC174FC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC174FC
74AC174FC CAD Models
74AC174FC Part Data Attributes
|
74AC174FC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC174FC
Fairchild Semiconductor Corporation
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 125 MHz |
Alternate Parts for 74AC174FC
This table gives cross-reference parts and alternative options found for 74AC174FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC174FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54AC174FMQB | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | 74AC174FC vs 54AC174FMQB |
5962-8762602QXX | STMicroelectronics | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | 74AC174FC vs 5962-8762602QXX |
74AC174FCTR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | 74AC174FC vs 74AC174FCTR |
M38510/75307BFX | QP Semiconductor | Check for Price | D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDFP16, CERAMIC, DFP-16 | 74AC174FC vs M38510/75307BFX |
M38510/75307BFA | QP Semiconductor | Check for Price | D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDFP16, CERAMIC, DFP-16 | 74AC174FC vs M38510/75307BFA |
74AC174FCX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | 74AC174FC vs 74AC174FCX |
74AC174FCQR | Texas Instruments | Check for Price | AC SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | 74AC174FC vs 74AC174FCQR |
54AC174FM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | 74AC174FC vs 54AC174FM |
5962-8762602VXC | STMicroelectronics | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | 74AC174FC vs 5962-8762602VXC |