RM54AC174SFA vs M38510R75307BFA feature comparison

RM54AC174SFA Texas Instruments

Buy Now Datasheet

M38510R75307BFA Texas Instruments

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, DFP, FL16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDFP-F16 R-GDFP-F16
JESD-609 Code e0 e0
Length 9.6645 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 6 6
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm
fmax-Min 90 MHz 95 MHz
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code FL16,.3
Prop. Delay@Nom-Sup 8.5 ns
Screening Level MIL-PRF-38535
Total Dose 100k Rad(Si) V

Compare RM54AC174SFA with alternatives

Compare M38510R75307BFA with alternatives