700SP7B11M7QEH
vs
700ASP7B10M2QE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
E-Switch
Actuator Length
0.202 inch
0.28 inch
Actuator Travel
1.016 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
12.7 mm
6.604 mm
Body Height
21.209 mm
10.3886 mm
Body Length or Diameter
6.858 mm
12.7 mm
Bushing Diameter
0.25 inch
0.25 inch
Bushing Length
0.296 inch
0.346 inch
Bushing Type
1/4-40
1/4-40
Center Contact Material
COPPER ALLOY
BRASS
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Rating R Load
3A@28VDC
3A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VAC V
1500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
BRASS
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
5
3
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.125 inch
0.25 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
NYLON
Housing Material
NYLON
Sealing
EPOXY
Terminal Material
COPPER ALLOY
Compare 700SP7B11M7QEH with alternatives
Compare 700ASP7B10M2QE with alternatives