700ASP7B10M2QE vs 700SP7B11M1QEH feature comparison

700ASP7B10M2QE E-Switch Inc

Buy Now Datasheet

700SP7B11M1QEH E-Switch Inc

Buy Now Datasheet
Active Active
E-SWITCH INC E-SWITCH INC
compliant compliant
EAR99 EAR99
8536.50.90.31 8536.50.90.31
E-Switch E-Switch
0.28 inch 0.218 inch
NYLON
PUSHBUTTON PUSHBUTTON
6.604 mm 6.858 mm
10.3886 mm 10.4394 mm
12.7 mm 12.7 mm
0.25 inch 0.25 inch
0.346 inch 0.29 inch
1/4-40 1/4-40
BRASS COPPER ALLOY
SILVER SILVER
1A@250VAC 1A@250VAC
1 A 1 A
3 A 3 A
3A@28VDC 3A@28VDC
ON-(ON) ON-(ON)
0.02 mΩ 0.02 mΩ
250 V 250 V
28 V 28 V
1500VAC V 1000VAC V
50000 Cycle(s) 50000 Cycle(s)
BRASS COPPER ALLOY
SILVER SILVER
NYLON
NON-ILLUMINATED NON-ILLUMINATED
1000000000 Ω 1000000000 Ω
THROUGH HOLE-STRAIGHT PANEL MOUNT
75 °C 85 °C
-30 °C -30 °C
3
EPOXY
NO NO
MOMENTARY MOMENTARY
SPDT SPDT
PUSHBUTTON SWITCH PUSHBUTTON SWITCH
0.25 inch
COPPER ALLOY
SOLDER SOLDER
1 1
1.016 mm
DIALLYL PHTHALATE

Compare 700ASP7B10M2QE with alternatives

Compare 700SP7B11M1QEH with alternatives