Part Details for 700SP7B11M7QEH by E-Switch Inc
Overview of 700SP7B11M7QEH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700SP7B11M7QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700SP7B11M7QEH-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 990 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7088 | Buy Now |
DISTI #
612-700SP7B11M7QEH
|
Mouser Electronics | Pushbutton Switches 3A @ 125 VAC/28 VDC On-(On) SPDT DPDT RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
74827796
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 700 Series | E-Switch 700SP7B11M7QEH RoHS: Compliant Min Qty: 990 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 66 Lead time: 13 Weeks | 0 |
|
$3.1300 | Buy Now |
Part Details for 700SP7B11M7QEH
700SP7B11M7QEH CAD Models
700SP7B11M7QEH Part Data Attributes
|
700SP7B11M7QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700SP7B11M7QEH
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.202 inch | |
Actuator Travel | 1.016 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 21.209 mm | |
Body Length or Diameter | 6.858 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |
Alternate Parts for 700SP7B11M7QEH
This table gives cross-reference parts and alternative options found for 700SP7B11M7QEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700SP7B11M7QEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A11-F4V9GEC47 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QEH vs 6A11-F4V9GEC47 |
6A11-F4V9GEC34 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QEH vs 6A11-F4V9GEC34 |
700SP7B11M6QEH | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700SP7B11M7QEH vs 700SP7B11M6QEH |
800SP8B7M7QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700SP7B11M7QEH vs 800SP8B7M7QE |
TP12MS9AVBE22 | PUSHBUTTON SWITCH | C&K | 700SP7B11M7QEH vs TP12MS9AVBE22 |
6A11-F4V9GEC41 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QEH vs 6A11-F4V9GEC41 |
6A11-F4V9GEC39 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QEH vs 6A11-F4V9GEC39 |
6A11-F4V9GEC31 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QEH vs 6A11-F4V9GEC31 |
700SP7B21M2QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700SP7B11M7QEH vs 700SP7B21M2QE |
700SP7B21VS2QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700SP7B11M7QEH vs 700SP7B21VS2QE |