700ASP7B10M2QE
vs
700SP7M3QEAP1BLK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
E-Switch
E-Switch
Actuator Length
0.28 inch
0.406 inch
Actuator Material
NYLON
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.604 mm
6.858 mm
Body Height
10.3886 mm
10.4394 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Diameter
0.25 inch
Bushing Length
0.346 inch
Bushing Type
1/4-40
Center Contact Material
BRASS
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Rating R Load
3A@28VDC
3A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1500VAC V
1000VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
BRASS
COPPER ALLOY
End Contact Plating
SILVER
SILVER
Housing Material
NYLON
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.25 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Actuator Travel
0.9906 mm
Insulator Material
DIALLYL PHTHALATE
Compare 700ASP7B10M2QE with alternatives
Compare 700SP7M3QEAP1BLK with alternatives