700SP7B11M7QEH vs 700SP7B11M6QEH feature comparison

700SP7B11M7QEH E-Switch Inc

Buy Now Datasheet

700SP7B11M6QEH E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer E-Switch E-Switch
Actuator Length 0.202 inch 0.202 inch
Actuator Travel 1.016 mm 1.016 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 12.7 mm 6.858 mm
Body Height 21.209 mm 13.1826 mm
Body Length or Diameter 6.858 mm 12.7 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.296 inch 0.298 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 1A@250VAC 1A@250VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@28VDC 3A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.125 inch 0.125 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 700SP7B11M7QEH with alternatives

Compare 700SP7B11M6QEH with alternatives