700SP7B11M7QEH
vs
TP12MS9AVKE22
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E-SWITCH INC
ITT CANNON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Length
0.202 inch
0.13 inch
Actuator Travel
1.016 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
12.7 mm
5.08 mm
Body Height
21.209 mm
17.5768 mm
Body Length or Diameter
6.858 mm
8.128 mm
Bushing Diameter
0.25 inch
Bushing Length
0.296 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
50000 Cycle(s)
30000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
SILVER
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
5
4
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.125 inch
0.555 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
BLACK
Actuator Material
THERMO POLYESTER
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Housing Material
STAINLESS STEEL
Sealing
EPOXY
Solderability
MIL-STD
Terminal Finish
TIN-LEAD
Terminal Material
COPPER ALLOY
Washability
PARTIAL
Compare 700SP7B11M7QEH with alternatives
Compare TP12MS9AVKE22 with alternatives