69802-032
vs
940-99-044-24-000000
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Body Breadth |
0.7 inch
|
0.92 inch
|
Body Depth |
0.176 inch
|
0.325 inch
|
Body Length |
0.8 inch
|
0.92 inch
|
Contact Configuration |
8X8
|
11X11
|
Contact Finish Mating |
TIN LEAD
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN LEAD
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC44
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
JESD-609 Code |
e0
|
e0
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
32
|
44
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Mill-Max
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 69802-032 with alternatives
Compare 940-99-044-24-000000 with alternatives