69802-032
vs
A-CCS-32-Z-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.7 inch
0.711 inch
Body Depth
0.176 inch
0.315 inch
Body Length
0.8 inch
0.811 inch
Contact Configuration
8X8
7X9
Contact Finish Mating
TIN LEAD
SN
Contact Finish Termination
TIN LEAD
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
P-CUSN
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Current Rating
1 A
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC32
Dielectric Withstanding Voltage
600VAC V
1000VAC V
Housing Material
POLYPHENYLENE SULFIDE
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
10000000000 Ω
10000000000 Ω
JESD-609 Code
e0
e3
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
32
32
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Base Number Matches
1
1
Termination Type
SOLDER
Compare 69802-032 with alternatives
Compare A-CCS-32-Z-T with alternatives