Part Details for 69802-032 by Amphenol FCi
Overview of 69802-032 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69802-444LF | Amphenol Communications Solutions | Surface Mount Type Sockets | |
69802-432LF | Amphenol Communications Solutions | Surface Mount Type Sockets | |
69802-144LF | Amphenol Communications Solutions | Surface Mount Type Sockets |
Part Details for 69802-032
69802-032 CAD Models
69802-032 Part Data Attributes
|
69802-032
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69802-032
Amphenol FCi
IC Socket, PLCC32, 32 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.176 inch | |
Body Length | 0.8 inch | |
Contact Configuration | 8X8 | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for 69802-032
This table gives cross-reference parts and alternative options found for 69802-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69802-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
821551-1 | TE Connectivity | Check for Price | PLCC52, IC SOCKET | 69802-032 vs 821551-1 |
69802-028LF | Amphenol FCi | Check for Price | IC Socket, PLCC28, 28 Contact(s), LEAD FREE | 69802-032 vs 69802-028LF |
213-032-631 | Methode Electronics Inc | Check for Price | IC Socket, PLCC32, 32 Contact(s) | 69802-032 vs 213-032-631 |
69394-068 | Amphenol FCi | Check for Price | IC Socket, PLCC68, 68 Contact(s), | 69802-032 vs 69394-068 |
M43E-14-32 | Methode Electronics Inc | Check for Price | IC Socket, PLCC32, 32 Contact(s) | 69802-032 vs M43E-14-32 |
822437-3 | TE Connectivity | Check for Price | PLCC44, IC SOCKET | 69802-032 vs 822437-3 |
69394-044 | Amphenol FCi | Check for Price | IC Socket, PLCC44, 44 Contact(s), | 69802-032 vs 69394-044 |
A-CCS-32-Z-T | ASSMANN WSW components GmbH | Check for Price | IC Socket, PLCC32, 32 Contact(s), Solder | 69802-032 vs A-CCS-32-Z-T |
69802-068 | Amphenol FCi | Check for Price | IC Socket, PLCC68, 68 Contact(s), | 69802-032 vs 69802-068 |
69394-332 | Amphenol Communications Solutions | Check for Price | IC Socket, PLCC32, 32 Contact(s), | 69802-032 vs 69394-332 |