940-99-044-24-000000 vs 54020-32030PT feature comparison

940-99-044-24-000000 Mill-Max Mfg Corp

Buy Now Datasheet

54020-32030PT Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Body Breadth 0.92 inch 0.795 inch
Body Depth 0.325 inch 0.321 inch
Body Length 0.92 inch 0.701 inch
Contact Configuration 11X11
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style BELLOWED TYPE BELLOWED TYPE
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC44 PLCC32
Dielectric Withstanding Voltage 600VAC V 600VAC V
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Insulation Resistance 10000000000 Ω 1000000000 Ω
JESD-609 Code e0 e3
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 44 32
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature STANDARD: UL 94V-0

Compare 940-99-044-24-000000 with alternatives

Compare 54020-32030PT with alternatives