6646941-1
vs
10080594-1JD0268LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
compliant
compliant
Body Breadth
0.551 inch
Body Depth
0.787 inch
Body Length
1.456 inch
1.7 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S6P2
S0P3
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Style
HYBRID
BLADE PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Length
0.105 inch
Termination Type
SOLDER
Total Number of Contacts
8
3
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Operating Temperature-Max
105 °C
Compare 6646941-1 with alternatives
Compare 10080594-1JD0268LF with alternatives