6646941-1 vs 10066440-219 feature comparison

6646941-1 TE Connectivity

Buy Now Datasheet

10066440-219 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Body Breadth 0.551 inch 0.59 inch
Body Depth 0.787 inch 1.138 inch
Body Length 1.456 inch 1.703 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S6P2 S0P3
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style HYBRID BLADE PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.105 inch
Termination Type SOLDER
Total Number of Contacts 8 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 6646941-1 with alternatives

Compare 10066440-219 with alternatives