There are no models available for this part yet.
Overview of 6646941-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6646941-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y3621
|
Newark | Conn.skt.rt RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7900 / $45.2000 | Buy Now | |
DISTI #
6646941-1
|
Avnet Americas | Conn Board to Board SKT 2Power/6Signal POS Solder RA Thru-Hole - Bulk (Alt: 6646941-1) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Container: Bulk | 0 |
|
RFQ |
CAD Models for 6646941-1 by TE Connectivity
Part Data Attributes for 6646941-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.551 inch
|
Body Depth
|
0.787 inch
|
Body Length
|
1.456 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S6P2
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
HYBRID
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.105 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for 6646941-1
This table gives cross-reference parts and alternative options found for 6646941-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6646941-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSP2EKE4F0B0A1 | Board Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol Positronic | 6646941-1 vs LSP2EKE4F0B0A1 |
1587727-5 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1587727-5 |
10080594-4ND0271LF | Board Connector, 3 Contact(s), Female, Straight, Locking, Black Insulator, Receptacle | Amphenol FCi | 6646941-1 vs 10080594-4ND0271LF |
1587727-6 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1587727-6 |
1587727-2 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1587727-2 |
1892901-6 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1892901-6 |
1587973-2 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1587973-2 |
1892901-3 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1892901-3 |
10080594-1JD0268LF | Board Connector, 3 Contact(s), Female, Straight, Locking, Black Insulator, Receptacle | Amphenol FCi | 6646941-1 vs 10080594-1JD0268LF |
1587973-1 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 6646941-1 vs 1587973-1 |