Part Details for 10080594-1JD0268LF by Amphenol FCi
Overview of 10080594-1JD0268LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080594-6KA0331LF | Amphenol Communications Solutions | PwrBlade® Cable Assembly, Power Connectors, 4P+12S+4P 2x16AWG Pannel Mount 0.34M. |
Part Details for 10080594-1JD0268LF
10080594-1JD0268LF CAD Models
10080594-1JD0268LF Part Data Attributes
|
10080594-1JD0268LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080594-1JD0268LF
Amphenol FCi
Board Connector, 3 Contact(s), Female, Straight, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 10080594-1JD0268LF
This table gives cross-reference parts and alternative options found for 10080594-1JD0268LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080594-1JD0268LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6646941-1 | Board Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 10080594-1JD0268LF vs 6646941-1 |
10066440-219 | Board Connector, 3 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 10080594-1JD0268LF vs 10066440-219 |
10129815-26000LF | Board Connector, 8 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 10080594-1JD0268LF vs 10129815-26000LF |
10066440-217 | Board Connector, 3 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 10080594-1JD0268LF vs 10066440-217 |
LSP2EKE4F0B0A1/AA | Board Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol Positronic | 10080594-1JD0268LF vs LSP2EKE4F0B0A1/AA |
1892901-6 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 10080594-1JD0268LF vs 1892901-6 |
1587727-1 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 10080594-1JD0268LF vs 1587727-1 |
MA-141-006-261-A05WP | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Receptacle | AirBorn Inc | 10080594-1JD0268LF vs MA-141-006-261-A05WP |
MA-141-006-261-A515B | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Receptacle, | AirBorn Inc | 10080594-1JD0268LF vs MA-141-006-261-A515B |
1587727-5 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,LOCKING | TE Connectivity | 10080594-1JD0268LF vs 1587727-5 |