65039-023LF vs 1-644470-4 feature comparison

65039-023LF Amphenol FCi

Buy Now Datasheet

1-644470-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT & BAG PKG. AMP
Body Breadth 0.1 inch 0.725 inch
Body Depth 0.545 inch 0.385 inch
Body Length 1.394 inch 2.184 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1250VAC V
Durability 1000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000 Ω
Insulator Color BLACK ORANGE
Insulator Material POLYPHELYNENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA UL, CSA
Termination Type CRIMP IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-2
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 36 AWG 22 AWG
Base Number Matches 2 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.48 inch

Compare 65039-023LF with alternatives

Compare 1-644470-4 with alternatives