1-644470-4 vs 66414-023LF feature comparison

1-644470-4 TE Connectivity

Buy Now Datasheet

66414-023LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP LATCHED
Body Breadth 0.725 inch 0.1 inch
Body Depth 0.385 inch 0.638 inch
Body Length 2.184 inch 1.4 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 2 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000 Ω 5000000000 Ω
Insulator Color ORANGE BLACK
Insulator Material POLYAMIDE POLYPHENYLENE ETHER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL, CSA UL
Terminal Length 0.48 inch
Termination Type IDC CRIMP
Total Number of Contacts 14 14
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG 36 AWG
Base Number Matches 1 1
Package Description LEAD FREE
Durability 1000 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 1-644470-4 with alternatives

Compare 66414-023LF with alternatives