65039-023LF
vs
1300-114
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
METHODE ELECTRONICS INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT & BAG PKG.
POLARIZED
Body Breadth
0.1 inch
0.25 inch
Body Depth
0.545 inch
0.5 inch
Body Length
1.394 inch
1.42 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
2 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
500000000000 Ω
Insulator Color
BLACK
RED
Insulator Material
POLYPHELYNENE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED KEY
Reference Standard
UL, CSA
UL, CSA
Termination Type
CRIMP
CRIMP
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
36 AWG
30 AWG
Base Number Matches
2
1
Contact Finish Termination
TIN LEAD OVER NICKEL
Insertion Force-Max
2.224 N
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal)
Terminal Length
Withdrawl Force-Min
.556 N
Compare 65039-023LF with alternatives
Compare 1300-114 with alternatives