1-644470-4 vs 50-57-9514 feature comparison

1-644470-4 TE Connectivity

Buy Now Datasheet

50-57-9514 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-1111; 16-02-1112; 16-02-1124, POLARIZED
Body Breadth 0.725 inch 0.99 inch
Body Depth 0.385 inch 0.6 inch
Body Length 2.184 inch 1.399 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000 Ω 10000000000 Ω
Insulator Color ORANGE BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL, CSA UL
Terminal Length 0.48 inch
Termination Type IDC CRIMP
Total Number of Contacts 14 14
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Mounting Option 1 LOCKING
Mounting Style STRAIGHT

Compare 1-644470-4 with alternatives

Compare 50-57-9514 with alternatives