640621-6
vs
MTD-A-06-D-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
ADAM TECH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
AMP
Body Breadth
0.305 inch
0.272 inch
Body Depth
0.52 inch
0.571 inch
Body Length
0.6 inch
0.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
TIN OVER COPPER
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
1000VAC V
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
WHITE
NATURAL
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
6
6
UL Flammability Code
94V-2
94V-2
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
24 AWG
24 AWG
Withdrawl Force-Min
3.614 N
Base Number Matches
1
1
Contact Finish Termination
TIN
JESD-609 Code
e3
Rated Current (Signal)
4 A
Compare 640621-6 with alternatives
Compare MTD-A-06-D-1 with alternatives