640621-6 vs 644389-6 feature comparison

640621-6 TE Connectivity

Buy Now Datasheet

644389-6 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP AMP
Body Breadth 0.305 inch 0.73 inch
Body Depth 0.52 inch 0.385 inch
Body Length 0.6 inch 0.936 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω 5000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-0
Wire Size-Max 24 AWG 18 AWG
Wire Size-Min 24 AWG 22 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 1 2
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Mounting Style STRAIGHT
Terminal Length 0.485 inch

Compare 640621-6 with alternatives

Compare 644389-6 with alternatives