640621-6 vs 51163-0602 feature comparison

640621-6 TE Connectivity

Buy Now Datasheet

51163-0602 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP
Body Breadth 0.305 inch 0.295 inch
Body Depth 0.52 inch 0.378 inch
Body Length 0.6 inch 0.642 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 1400VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color WHITE RED
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type IDC CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 1 1

Compare 640621-6 with alternatives

Compare 51163-0602 with alternatives