640621-6
vs
644387-6
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
AMP
|
AMP
|
Body Breadth |
0.305 inch
|
0.73 inch
|
Body Depth |
0.52 inch
|
0.385 inch
|
Body Length |
0.6 inch
|
0.936 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
3 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
1500VAC V
|
Durability |
25 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
8.896 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000 Ω
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.156 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
80u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-2
|
94V-0
|
Wire Size-Max |
24 AWG
|
18 AWG
|
Wire Size-Min |
24 AWG
|
22 AWG
|
Withdrawl Force-Min |
3.614 N
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Finish Termination |
|
TIN LEAD
|
JESD-609 Code |
|
e0
|
Terminal Length |
|
0.485 inch
|
|
|
|
Compare 640621-6 with alternatives
Compare 644387-6 with alternatives