644389-6
vs
3-644329-6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.355 inch
Body Depth
0.73 inch
Body Length
0.936 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Wire Size-Max
18 AWG
Wire Size-Min
18 AWG
Compare 3-644329-6 with alternatives