644387-6 vs 22-01-1062 feature comparison

644387-6 TE Connectivity

Buy Now Datasheet

22-01-1062 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity Molex
Additional Feature AMP POLARIZED
Body Breadth 0.73 inch 0.26 inch
Body Depth 0.385 inch 0.5 inch
Body Length 0.936 inch 0.61 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL, CSA UL
Terminal Length 0.485 inch
Termination Type IDC CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 22 AWG
Base Number Matches 1 1
Pbfree Code Yes
Insertion Force-Max 1.946 N
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 644387-6 with alternatives

Compare 22-01-1062 with alternatives