640621-6 vs 69305-006 feature comparison

640621-6 TE Connectivity

Buy Now Datasheet

69305-006 Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP BAG PACKAGING
Body Breadth 0.305 inch 0.079 inch
Body Depth 0.52 inch 0.28 inch
Body Length 0.6 inch 0.488 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN STAMPED, STRIP
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 900VAC V
Durability 25 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N 1.7792 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 80u inch 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type IDC CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 3.614 N .1946 N
Base Number Matches 9 2
Rated Current (Signal) 2 A

Compare 640621-6 with alternatives

Compare 69305-006 with alternatives