62411
vs
62406
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HELUKABEL GMBH
|
HELUKABEL GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT
|
INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT
|
Approvals |
CE; CSA; EAC; UL
|
CE; CSA; EAC; UL
|
Conductor Material |
TINNED COPPER
|
TINNED COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
1.32 mm2
|
1.32 mm2
|
Diameter |
2.4 mm
|
2.4 mm
|
Insulator Material |
POLYVINYL CHLORIDE
|
POLYVINYL CHLORIDE
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Rated Voltage |
300 V
|
300 V
|
Shielding |
NO
|
NO
|
Wire Gauge |
16 AWG
|
16 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 62411 with alternatives
Compare 62406 with alternatives