62411
vs
62405
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
VANGUARD ELECTRONICS CO
|
HELUKABEL GMBH
|
Package Description |
5454
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
5454
|
|
Construction |
Toroidal
|
STRANDED
|
Core Material |
Non-Specified
|
|
DC Resistance |
0.089 Ω
|
|
Inductance-Nom (L) |
50 µH
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Operating Temperature-Max |
125 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Package Height |
7.87 mm
|
|
Package Length |
13.59 mm
|
|
Package Style |
SMT
|
|
Package Width |
13.59 mm
|
|
Rated Current-Max |
1.35 A
|
|
Tolerance |
10%
|
|
Base Number Matches |
2
|
2
|
Application |
|
INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT
|
Approvals |
|
CE; CSA; EAC; UL
|
Conductor Material |
|
TINNED COPPER
|
Connector Support Type |
|
WIRE AND CABLE
|
Cross Section Area |
|
1.32 mm2
|
Diameter |
|
2.4 mm
|
Insulator Material |
|
POLYVINYL CHLORIDE
|
Number of Conductors |
|
1
|
Rated Voltage |
|
300 V
|
Shielding |
|
NO
|
Wire Gauge |
|
16 AWG
|
Wire and Cable Name |
|
FLEXIBLE CORD AND FIXTURE WIRE
|
|
|
|
Compare 62405 with alternatives