Part Details for 62411 by HELUKABEL
Overview of 62411 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148176-2411K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Solder tab,Metal tab, Without MYLAR | |
10137926-2411LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 24 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10124806-24114LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Part Details for 62411
62411 CAD Models
62411 Part Data Attributes
|
62411
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
62411
HELUKABEL
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.32 mm2 | |
Diameter | 2.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 62411
This table gives cross-reference parts and alternative options found for 62411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62402 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 62402 |
225292 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, HALOGEN FREE | Leoni Kerpen GmbH | 62411 vs 225292 |
62412 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 62412 |
62401 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 62401 |
216483 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, HALOGEN FREE | Leoni Kerpen GmbH | 62411 vs 216483 |
62403 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 62403 |
62406 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 62406 |
61873 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 61873 |
62405 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 62405 |
61882 | Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire, | HELUKABEL | 62411 vs 61882 |