62411
vs
62403
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
VANGUARD ELECTRONICS CO
|
VANGUARD ELECTRONICS CO
|
Package Description |
5454
|
5454
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5454
|
5454
|
Construction |
Toroidal
|
Toroidal
|
Core Material |
Non-Specified
|
Non-Specified
|
DC Resistance |
0.089 Ω
|
0.0349 Ω
|
Inductance-Nom (L) |
50 µH
|
20 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
7.87 mm
|
7.87 mm
|
Package Length |
13.59 mm
|
13.59 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
13.59 mm
|
13.59 mm
|
Rated Current-Max |
1.35 A
|
2.25 A
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|