6,9URD31TTF0400 vs AO70URD31LI0400 feature comparison

6,9URD31TTF0400 Mersen Electrical Power

Buy Now Datasheet

AO70URD31LI0400 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Breadth 51 mm 47.6 mm
Body Height 51 mm 51 mm
Body Length or Diameter 50.5 mm 51 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 19000 J 19 J
Mounting Feature PANEL MOUNT INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL IEC; UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1

Compare 6,9URD31TTF0400 with alternatives

Compare AO70URD31LI0400 with alternatives