Part Details for AO70URD31LI0400 by Mersen Electrical Power
Overview of AO70URD31LI0400 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AO70URD31LI0400
AO70URD31LI0400 CAD Models
AO70URD31LI0400 Part Data Attributes
|
AO70URD31LI0400
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AO70URD31LI0400
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 47.6 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 51 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 19 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for AO70URD31LI0400
This table gives cross-reference parts and alternative options found for AO70URD31LI0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO70URD31LI0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AO70URD31KI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | AO70URD31LI0400 vs AO70URD31KI0400 |