6,9URD31TTF0400 vs A070UD30TTI400 feature comparison

6,9URD31TTF0400 Mersen Electrical Power

Buy Now Datasheet

A070UD30TTI400 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST ULTRA FAST
Body Breadth 51 mm 39.8 mm
Body Height 51 mm 46.5 mm
Body Length or Diameter 50.5 mm 50.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 19000 J 23000 J
Mounting Feature PANEL MOUNT PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 690 V
Reference Standard CCC, CE, CSA, IEC, UL CCC; CE; CSA; EAC; IEC; UL
Surface Mount NO NO
Terminal Shape THREADED THREADED
Base Number Matches 1 1
Fuse Size 30
Packing Method BULK

Compare 6,9URD31TTF0400 with alternatives

Compare A070UD30TTI400 with alternatives