AO70URD31LI0400 vs A070URD30TTI0400 feature comparison

AO70URD31LI0400 Mersen Electrical Power

Buy Now Datasheet

A070URD30TTI0400 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Breadth 47.6 mm 40 mm
Body Height 51 mm 40 mm
Body Length or Diameter 51 mm 50.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 19 J 23000 J
Mounting Feature INLINE/HOLDER PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 700 V
Reference Standard IEC; UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
HTS Code 8536.10.00.40
Built-in Feature INDICATOR

Compare AO70URD31LI0400 with alternatives

Compare A070URD30TTI0400 with alternatives